
0010845091 | |
|---|---|
DigiKey Part Number | 0010845091-ND |
Manufacturer | |
Manufacturer Product Number | 0010845091 |
Description | CONN HDR 9POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010845091 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Series | Insulation Color Natural |
Packaging Bulk | Insulation Height 0.550" (13.97mm) |
Part Status Active | Contact Length - Post 0.169" (4.30mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.250" (6.35mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Termination | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 20,40292 Kč | 31 828,56 Kč |
| Unit Price without VAT: | 20,40292 Kč |
|---|---|
| Unit Price with VAT: | 24,68753 Kč |



