0039000219-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Sx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-12-S9-D

DigiKey Part Number
0039000219-12-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-12-S9-D
Description
12" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1067,80200 Kč678,02 Kč
3060,51867 Kč1 815,56 Kč
5057,59280 Kč2 879,64 Kč
10054,02900 Kč5 402,90 Kč
25049,95588 Kč12 488,97 Kč
50047,29682 Kč23 648,41 Kč
1 00044,95649 Kč44 956,49 Kč
2 50042,28760 Kč105 719,00 Kč
5 00041,66401 Kč208 320,05 Kč
Manufacturers Standard Package
Unit Price without VAT:67,80200 Kč
Unit Price with VAT:82,04042 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 67,80200 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 67,80200 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 67,80200 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 67,80200 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 67,80200 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 62,51900 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,06600 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,59200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 64,11800 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 64,64500 Kč