Slate 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-06-S9-D

DigiKey Part Number
0039000219-06-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-06-S9-D
Description
6" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1064,64500 Kč646,45 Kč
3057,67000 Kč1 730,10 Kč
5054,86900 Kč2 743,45 Kč
10051,45460 Kč5 145,46 Kč
25047,55532 Kč11 888,83 Kč
50045,01038 Kč22 505,19 Kč
1 00042,76897 Kč42 768,97 Kč
2 50040,21333 Kč100 533,32 Kč
5 00039,47717 Kč197 385,85 Kč
Manufacturers Standard Package
Unit Price without VAT:64,64500 Kč
Unit Price with VAT:78,22045 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 64,64500 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 64,64500 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 64,64500 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 64,64500 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 64,64500 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 62,51900 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,06600 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,59200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 64,11800 Kč
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 65,69700 Kč