0039000219-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Sx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-08-S9-D

DigiKey Part Number
0039000219-08-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-08-S9-D
Description
8" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1065,69700 Kč656,97 Kč
3058,62433 Kč1 758,73 Kč
5055,77820 Kč2 788,91 Kč
10052,31350 Kč5 231,35 Kč
25048,35692 Kč12 089,23 Kč
50045,77322 Kč22 886,61 Kč
1 00043,49898 Kč43 498,98 Kč
2 50040,90529 Kč102 263,23 Kč
5 00040,20601 Kč201 030,05 Kč
Manufacturers Standard Package
Unit Price without VAT:65,69700 Kč
Unit Price with VAT:79,49337 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 65,69700 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 65,69700 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 65,69700 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 65,69700 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 65,69700 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 62,51900 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,06600 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 63,59200 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 64,11800 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 64,64500 Kč