



0039000219-02-S9-D | |
|---|---|
DigiKey Part Number | 0039000219-02-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-S9-D |
Description | 2" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,51900 Kč | 625,19 Kč |
| 30 | 55,76133 Kč | 1 672,84 Kč |
| 50 | 53,04180 Kč | 2 652,09 Kč |
| 100 | 49,73270 Kč | 4 973,27 Kč |
| 250 | 45,94964 Kč | 11 487,41 Kč |
| 500 | 43,48046 Kč | 21 740,23 Kč |
| 1 000 | 41,30642 Kč | 41 306,42 Kč |
| 2 500 | 38,82706 Kč | 97 067,65 Kč |
| 5 000 | 38,01920 Kč | 190 096,00 Kč |
| Unit Price without VAT: | 62,51900 Kč |
|---|---|
| Unit Price with VAT: | 75,64799 Kč |











