Blue 18 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-02-L9-D

DigiKey Part Number
0039000219-02-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-02-L9-D
Description
2" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,36400 Kč623,64 Kč
3055,62367 Kč1 668,71 Kč
5052,91080 Kč2 645,54 Kč
10049,60990 Kč4 960,99 Kč
25045,83612 Kč11 459,03 Kč
50043,37304 Kč21 686,52 Kč
1 00041,20438 Kč41 204,38 Kč
2 50038,73115 Kč96 827,88 Kč
5 00037,92529 Kč189 626,45 Kč
Manufacturers Standard Package
Unit Price without VAT:62,36400 Kč
Unit Price with VAT:75,46044 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 62,36400 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 62,36400 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 62,36400 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 62,36400 Kč
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 62,36400 Kč
Alternate Length
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 62,91000 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 63,43500 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 63,96000 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 64,48500 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 65,53500 Kč