



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,43500 Kč | 634,35 Kč |
| 30 | 56,57567 Kč | 1 697,27 Kč |
| 50 | 53,82200 Kč | 2 691,10 Kč |
| 100 | 50,46870 Kč | 5 046,87 Kč |
| 250 | 46,63740 Kč | 11 659,35 Kč |
| 500 | 44,13654 Kč | 22 068,27 Kč |
| 1 000 | 41,93406 Kč | 41 934,06 Kč |
| 2 500 | 39,42290 Kč | 98 557,25 Kč |
| 5 000 | 38,65232 Kč | 193 261,60 Kč |
| Unit Price without VAT: | 63,43500 Kč |
|---|---|
| Unit Price with VAT: | 76,75635 Kč |











