Blue 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-06-L9-D

DigiKey Part Number
0039000219-06-L9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-06-L9-D
Description
6" PRE-CRIMP A2064 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1064,48500 Kč644,85 Kč
3057,52767 Kč1 725,83 Kč
5054,73340 Kč2 736,67 Kč
10051,32750 Kč5 132,75 Kč
25047,43784 Kč11 859,46 Kč
50044,89918 Kč22 449,59 Kč
1 00042,66332 Kč42 663,32 Kč
2 50040,11399 Kč100 284,98 Kč
5 00039,37965 Kč196 898,25 Kč
Manufacturers Standard Package
Unit Price without VAT:64,48500 Kč
Unit Price with VAT:78,02685 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 64,48500 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 64,48500 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 64,48500 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 64,48500 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 64,48500 Kč
Alternate Length
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 62,36400 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 62,91000 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 63,43500 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 63,96000 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 65,53500 Kč