



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,48500 Kč | 644,85 Kč |
| 30 | 57,52767 Kč | 1 725,83 Kč |
| 50 | 54,73340 Kč | 2 736,67 Kč |
| 100 | 51,32750 Kč | 5 132,75 Kč |
| 250 | 47,43784 Kč | 11 859,46 Kč |
| 500 | 44,89918 Kč | 22 449,59 Kč |
| 1 000 | 42,66332 Kč | 42 663,32 Kč |
| 2 500 | 40,11399 Kč | 100 284,98 Kč |
| 5 000 | 39,37965 Kč | 196 898,25 Kč |
| Unit Price without VAT: | 64,48500 Kč |
|---|---|
| Unit Price with VAT: | 78,02685 Kč |











