



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,36400 Kč | 623,64 Kč |
| 30 | 55,62367 Kč | 1 668,71 Kč |
| 50 | 52,91080 Kč | 2 645,54 Kč |
| 100 | 49,60990 Kč | 4 960,99 Kč |
| 250 | 45,83612 Kč | 11 459,03 Kč |
| 500 | 43,37304 Kč | 21 686,52 Kč |
| 1 000 | 41,20438 Kč | 41 204,38 Kč |
| 2 500 | 38,73115 Kč | 96 827,88 Kč |
| 5 000 | 37,92529 Kč | 189 626,45 Kč |
| Unit Price without VAT: | 62,36400 Kč |
|---|---|
| Unit Price with VAT: | 75,46044 Kč |











