



0039000219-05-S9-D | |
|---|---|
DigiKey Part Number | 0039000219-05-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-S9-D |
Description | 5" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,11800 Kč | 641,18 Kč |
| 30 | 57,19300 Kč | 1 715,79 Kč |
| 50 | 54,41420 Kč | 2 720,71 Kč |
| 100 | 51,02520 Kč | 5 102,52 Kč |
| 250 | 47,15452 Kč | 11 788,63 Kč |
| 500 | 44,62810 Kč | 22 314,05 Kč |
| 1 000 | 42,40354 Kč | 42 403,54 Kč |
| 2 500 | 39,86685 Kč | 99 667,12 Kč |
| 5 000 | 39,11250 Kč | 195 562,50 Kč |
| Unit Price without VAT: | 64,11800 Kč |
|---|---|
| Unit Price with VAT: | 77,58278 Kč |











