



0039000219-04-S9-D | |
|---|---|
DigiKey Part Number | 0039000219-04-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-S9-D |
Description | 4" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,59200 Kč | 635,92 Kč |
| 30 | 56,71567 Kč | 1 701,47 Kč |
| 50 | 53,95540 Kč | 2 697,77 Kč |
| 100 | 50,59370 Kč | 5 059,37 Kč |
| 250 | 46,75288 Kč | 11 688,22 Kč |
| 500 | 44,24584 Kč | 22 122,92 Kč |
| 1 000 | 42,03790 Kč | 42 037,90 Kč |
| 2 500 | 39,52053 Kč | 98 801,32 Kč |
| 5 000 | 38,74804 Kč | 193 740,20 Kč |
| Unit Price without VAT: | 63,59200 Kč |
|---|---|
| Unit Price with VAT: | 76,94632 Kč |











