



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,96000 Kč | 639,60 Kč |
| 30 | 57,05167 Kč | 1 711,55 Kč |
| 50 | 54,27980 Kč | 2 713,99 Kč |
| 100 | 50,89920 Kč | 5 089,92 Kč |
| 250 | 47,03804 Kč | 11 759,51 Kč |
| 500 | 44,51786 Kč | 22 258,93 Kč |
| 1 000 | 42,29879 Kč | 42 298,79 Kč |
| 2 500 | 39,76836 Kč | 99 420,90 Kč |
| 5 000 | 39,01588 Kč | 195 079,40 Kč |
| Unit Price without VAT: | 63,96000 Kč |
|---|---|
| Unit Price with VAT: | 77,39160 Kč |











