



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,53500 Kč | 655,35 Kč |
| 30 | 58,47933 Kč | 1 754,38 Kč |
| 50 | 55,64060 Kč | 2 782,03 Kč |
| 100 | 52,18420 Kč | 5 218,42 Kč |
| 250 | 48,23744 Kč | 12 059,36 Kč |
| 500 | 45,66016 Kč | 22 830,08 Kč |
| 1 000 | 43,39153 Kč | 43 391,53 Kč |
| 2 500 | 40,80424 Kč | 102 010,60 Kč |
| 5 000 | 40,10668 Kč | 200 533,40 Kč |
| Unit Price without VAT: | 65,53500 Kč |
|---|---|
| Unit Price with VAT: | 79,29735 Kč |











