Orange 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-12-A9-D

DigiKey Part Number
0039000219-12-A9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-12-A9-D
Description
12" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1067,63500 Kč676,35 Kč
3060,36933 Kč1 811,08 Kč
5057,45060 Kč2 872,53 Kč
10053,89560 Kč5 389,56 Kč
25049,83244 Kč12 458,11 Kč
50047,17998 Kč23 589,99 Kč
1 00044,84543 Kč44 845,43 Kč
2 50042,18314 Kč105 457,85 Kč
5 00041,56109 Kč207 805,45 Kč
Manufacturers Standard Package
Unit Price without VAT:67,63500 Kč
Unit Price with VAT:81,83835 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 67,63500 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 67,63500 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 67,63500 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 67,63500 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 67,63500 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 62,36400 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 62,91000 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 63,43500 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 63,96000 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 64,48500 Kč