



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,63500 Kč | 676,35 Kč |
| 30 | 60,36933 Kč | 1 811,08 Kč |
| 50 | 57,45060 Kč | 2 872,53 Kč |
| 100 | 53,89560 Kč | 5 389,56 Kč |
| 250 | 49,83244 Kč | 12 458,11 Kč |
| 500 | 47,17998 Kč | 23 589,99 Kč |
| 1 000 | 44,84543 Kč | 44 845,43 Kč |
| 2 500 | 42,18314 Kč | 105 457,85 Kč |
| 5 000 | 41,56109 Kč | 207 805,45 Kč |
| Unit Price without VAT: | 67,63500 Kč |
|---|---|
| Unit Price with VAT: | 81,83835 Kč |











