




0039000126 | |
|---|---|
DigiKey Part Number | 23-0039000126TR-ND - Tape & Reel (TR) 23-0039000126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000126 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,60208 Kč | 650,52 Kč |
| 500 | 2,47776 Kč | 1 238,88 Kč |
| 1 000 | 2,35913 Kč | 2 359,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,27130 Kč | 9 085,20 Kč |
| 8 000 | 2,16282 Kč | 17 302,56 Kč |
| 12 000 | 2,10181 Kč | 25 221,72 Kč |
| 20 000 | 2,02741 Kč | 40 548,20 Kč |
| 28 000 | 1,97986 Kč | 55 436,08 Kč |
| 40 000 | 1,93068 Kč | 77 227,20 Kč |
| 100 000 | 1,80990 Kč | 180 990,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





























