



0039000059-10-R9 | |
|---|---|
DigiKey Part Number | 0039000059-10-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-10-R9 |
Description | 10" PRE-CRIMP A2064 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89300 Kč | 178,93 Kč |
| 30 | 15,77333 Kč | 473,20 Kč |
| 50 | 14,91180 Kč | 745,59 Kč |
| 100 | 13,86560 Kč | 1 386,56 Kč |
| 250 | 12,66704 Kč | 3 166,76 Kč |
| 500 | 11,88314 Kč | 5 941,57 Kč |
| 1 000 | 11,19250 Kč | 11 192,50 Kč |
| 2 500 | 10,40358 Kč | 26 008,95 Kč |
| 5 000 | 9,88895 Kč | 49 444,75 Kč |
| Unit Price without VAT: | 17,89300 Kč |
|---|---|
| Unit Price with VAT: | 21,65053 Kč |











