0039000059-xx-Ax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000059-xx-Ax
Molex Jumpers
ML-XT Extraction Video

0039000059-10-A9

DigiKey Part Number
0039000059-10-A9-ND
Manufacturer
Manufacturer Product Number
0039000059-10-A9
Description
10" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,60800 Kč166,08 Kč
3015,36667 Kč461,00 Kč
5014,81920 Kč740,96 Kč
10014,11190 Kč1 411,19 Kč
25013,22696 Kč3 306,74 Kč
50012,59506 Kč6 297,53 Kč
1 00011,99366 Kč11 993,66 Kč
2 50011,24272 Kč28 106,80 Kč
5 00010,70632 Kč53 531,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,60800 Kč
Unit Price with VAT:20,09568 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,60800 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,89300 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,89300 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 17,89300 Kč
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 17,89300 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 11,70400 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 12,33500 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 12,94600 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 13,55600 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,16700 Kč