



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91400 Kč | 129,14 Kč |
| 30 | 11,94800 Kč | 358,44 Kč |
| 50 | 11,52380 Kč | 576,19 Kč |
| 100 | 10,97150 Kč | 1 097,15 Kč |
| 250 | 10,28400 Kč | 2 571,00 Kč |
| 500 | 9,79304 Kč | 4 896,52 Kč |
| 1 000 | 9,32521 Kč | 9 325,21 Kč |
| 2 500 | 8,74122 Kč | 21 853,05 Kč |
| 5 000 | 8,32415 Kč | 41 620,75 Kč |
| Unit Price without VAT: | 12,91400 Kč |
|---|---|
| Unit Price with VAT: | 15,62594 Kč |











