



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91400 Kč | 129,14 Kč |
| 30 | 11,94800 Kč | 358,44 Kč |
| 50 | 11,52380 Kč | 576,19 Kč |
| 100 | 10,97150 Kč | 1 097,15 Kč |
| 250 | 10,28400 Kč | 2 571,00 Kč |
| 500 | 9,79304 Kč | 4 896,52 Kč |
| 1 000 | 9,32521 Kč | 9 325,21 Kč |
| 2 500 | 8,74122 Kč | 21 853,05 Kč |
| 5 000 | 8,32415 Kč | 41 620,75 Kč |
| Unit Price without VAT: | 12,91400 Kč |
|---|---|
| Unit Price with VAT: | 15,62594 Kč |











