



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,67500 Kč | 116,75 Kč |
| 30 | 10,80000 Kč | 324,00 Kč |
| 50 | 10,41920 Kč | 520,96 Kč |
| 100 | 9,91950 Kč | 991,95 Kč |
| 250 | 9,29792 Kč | 2 324,48 Kč |
| 500 | 8,85402 Kč | 4 427,01 Kč |
| 1 000 | 8,43091 Kč | 8 430,91 Kč |
| 2 500 | 7,90298 Kč | 19 757,45 Kč |
| 5 000 | 7,52581 Kč | 37 629,05 Kč |
| Unit Price without VAT: | 11,67500 Kč |
|---|---|
| Unit Price with VAT: | 14,12675 Kč |











