Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-02-R9

DigiKey Part Number
0039000059-02-R9-ND
Manufacturer
Manufacturer Product Number
0039000059-02-R9
Description
2" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,67500 Kč116,75 Kč
3010,80000 Kč324,00 Kč
5010,41920 Kč520,96 Kč
1009,91950 Kč991,95 Kč
2509,29792 Kč2 324,48 Kč
5008,85402 Kč4 427,01 Kč
1 0008,43091 Kč8 430,91 Kč
2 5007,90298 Kč19 757,45 Kč
5 0007,52581 Kč37 629,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,67500 Kč
Unit Price with VAT:14,12675 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,67500 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,67500 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,67500 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 11,67500 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 11,67500 Kč
Alternate Length
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 12,30500 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 12,91400 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 13,52300 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,13200 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,35000 Kč
Assembly Component