Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-R9

DigiKey Part Number
0039000059-04-R9-ND
Manufacturer
Manufacturer Product Number
0039000059-04-R9
Description
4" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,91400 Kč129,14 Kč
3011,94800 Kč358,44 Kč
5011,52380 Kč576,19 Kč
10010,97150 Kč1 097,15 Kč
25010,28400 Kč2 571,00 Kč
5009,79304 Kč4 896,52 Kč
1 0009,32521 Kč9 325,21 Kč
2 5008,74122 Kč21 853,05 Kč
5 0008,32415 Kč41 620,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91400 Kč
Unit Price with VAT:15,62594 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 12,91400 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 12,91400 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 11,67500 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 12,30500 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 13,52300 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,13200 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,35000 Kč
Assembly Component