



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,52300 Kč | 135,23 Kč |
| 30 | 12,51467 Kč | 375,44 Kč |
| 50 | 12,07380 Kč | 603,69 Kč |
| 100 | 11,49430 Kč | 1 149,43 Kč |
| 250 | 10,77448 Kč | 2 693,62 Kč |
| 500 | 10,25920 Kč | 5 129,60 Kč |
| 1 000 | 9,76932 Kč | 9 769,32 Kč |
| 2 500 | 9,15756 Kč | 22 893,90 Kč |
| 5 000 | 8,72060 Kč | 43 603,00 Kč |
| Unit Price without VAT: | 13,52300 Kč |
|---|---|
| Unit Price with VAT: | 16,36283 Kč |











