



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,13200 Kč | 141,32 Kč |
| 30 | 13,08167 Kč | 392,45 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 250 | 11,26248 Kč | 2 815,62 Kč |
| 500 | 10,72410 Kč | 5 362,05 Kč |
| 1 000 | 10,21196 Kč | 10 211,96 Kč |
| 2 500 | 9,57248 Kč | 23 931,20 Kč |
| 5 000 | 9,11565 Kč | 45 578,25 Kč |
| Unit Price without VAT: | 14,13200 Kč |
|---|---|
| Unit Price with VAT: | 17,09972 Kč |











