



0039000059-10-B9 | |
|---|---|
DigiKey Part Number | 0039000059-10-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-10-B9 |
Description | 10" PRE-CRIMP A2064 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,60800 Kč | 166,08 Kč |
| 30 | 15,36667 Kč | 461,00 Kč |
| 50 | 14,81920 Kč | 740,96 Kč |
| 100 | 14,11190 Kč | 1 411,19 Kč |
| 250 | 13,22696 Kč | 3 306,74 Kč |
| 500 | 12,59506 Kč | 6 297,53 Kč |
| 1 000 | 11,99366 Kč | 11 993,66 Kč |
| 2 500 | 11,24272 Kč | 28 106,80 Kč |
| 5 000 | 10,70632 Kč | 53 531,60 Kč |
| Unit Price without VAT: | 16,60800 Kč |
|---|---|
| Unit Price with VAT: | 20,09568 Kč |











