0039000059-xx-Gx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000059-xx-Gx
Molex Jumpers
ML-XT Extraction Video

0039000059-10-G9

DigiKey Part Number
0039000059-10-G9-ND
Manufacturer
Manufacturer Product Number
0039000059-10-G9
Description
10" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,89300 Kč178,93 Kč
3015,77333 Kč473,20 Kč
5014,91180 Kč745,59 Kč
10013,86560 Kč1 386,56 Kč
25012,66704 Kč3 166,76 Kč
50011,88314 Kč5 941,57 Kč
1 00011,19250 Kč11 192,50 Kč
2 50010,40358 Kč26 008,95 Kč
5 0009,88895 Kč49 444,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89300 Kč
Unit Price with VAT:21,65053 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 16,60800 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 17,89300 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 17,89300 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,60800 Kč
10" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 17,89300 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 11,70400 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 12,33500 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 12,94600 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 13,55600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 14,16700 Kč