



0039000059-08-Y0-D | |
|---|---|
DigiKey Part Number | 0039000059-08-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-Y0-D |
Description | 8" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,82900 Kč | 198,29 Kč |
| 30 | 18,34867 Kč | 550,46 Kč |
| 50 | 17,69880 Kč | 884,94 Kč |
| 100 | 16,85260 Kč | 1 685,26 Kč |
| 250 | 15,79592 Kč | 3 948,98 Kč |
| 500 | 15,04190 Kč | 7 520,95 Kč |
| 1 000 | 14,32347 Kč | 14 323,47 Kč |
| 2 500 | 13,42687 Kč | 33 567,17 Kč |
| 5 000 | 12,78636 Kč | 63 931,80 Kč |
| Unit Price without VAT: | 19,82900 Kč |
|---|---|
| Unit Price with VAT: | 23,99309 Kč |











