



0039000059-03-Y0-D | |
|---|---|
cms-digikey-product-number | 0039000059-03-Y0-D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0039000059-03-Y0-D |
cms-description | 3" PRE-CRIMP A2040 YELLOW |
cms-customer-reference | |
cms-detailed-description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 10 | 17,32400 Kč | 173,24 Kč |
| 30 | 16,01900 Kč | 480,57 Kč |
| 50 | 15,45080 Kč | 772,54 Kč |
| 100 | 14,71180 Kč | 1 471,18 Kč |
| 250 | 13,78944 Kč | 3 447,36 Kč |
| 500 | 13,13056 Kč | 6 565,28 Kč |
| 1 000 | 12,50349 Kč | 12 503,49 Kč |
| 2 500 | 11,72064 Kč | 29 301,60 Kč |
| 5 000 | 11,16143 Kč | 55 807,15 Kč |
| Unit Price without VAT: | 17,32400 Kč |
|---|---|
| Unit Price with VAT: | 20,96204 Kč |











