



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,28100 Kč | 172,81 Kč |
| 30 | 15,97933 Kč | 479,38 Kč |
| 50 | 15,41260 Kč | 770,63 Kč |
| 100 | 14,67550 Kč | 1 467,55 Kč |
| 250 | 13,75536 Kč | 3 438,84 Kč |
| 500 | 13,09814 Kč | 6 549,07 Kč |
| 1 000 | 12,47260 Kč | 12 472,60 Kč |
| 2 500 | 11,69169 Kč | 29 229,22 Kč |
| 5 000 | 11,13385 Kč | 55 669,25 Kč |
| Unit Price without VAT: | 17,28100 Kč |
|---|---|
| Unit Price with VAT: | 20,91001 Kč |











