



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75600 Kč | 167,56 Kč |
| 30 | 15,51067 Kč | 465,32 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,35136 Kč | 3 337,84 Kč |
| 500 | 12,71386 Kč | 6 356,93 Kč |
| 1 000 | 12,10682 Kč | 12 106,82 Kč |
| 2 500 | 11,34875 Kč | 28 371,88 Kč |
| 5 000 | 10,80733 Kč | 54 036,65 Kč |
| Unit Price without VAT: | 16,75600 Kč |
|---|---|
| Unit Price with VAT: | 20,27476 Kč |











