



0039000059-06-Y0-D | |
|---|---|
DigiKey Part Number | 0039000059-06-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-06-Y0-D |
Description | 6" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,84000 Kč | 188,40 Kč |
| 30 | 17,42233 Kč | 522,67 Kč |
| 50 | 16,80220 Kč | 840,11 Kč |
| 100 | 16,00010 Kč | 1 600,01 Kč |
| 250 | 14,99688 Kč | 3 749,22 Kč |
| 500 | 14,28032 Kč | 7 140,16 Kč |
| 1 000 | 13,59851 Kč | 13 598,51 Kč |
| 2 500 | 12,74721 Kč | 31 868,03 Kč |
| 5 000 | 12,13899 Kč | 60 694,95 Kč |
| Unit Price without VAT: | 18,84000 Kč |
|---|---|
| Unit Price with VAT: | 22,79640 Kč |











