



0039000059-04-Y0-D | |
|---|---|
DigiKey Part Number | 0039000059-04-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-Y0-D |
Description | 4" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,82900 Kč | 178,29 Kč |
| 30 | 16,48933 Kč | 494,68 Kč |
| 50 | 15,90120 Kč | 795,06 Kč |
| 100 | 15,14130 Kč | 1 514,13 Kč |
| 250 | 14,19276 Kč | 3 548,19 Kč |
| 500 | 13,51494 Kč | 6 757,47 Kč |
| 1 000 | 12,86934 Kč | 12 869,34 Kč |
| 2 500 | 12,06376 Kč | 30 159,40 Kč |
| 5 000 | 11,48816 Kč | 57 440,80 Kč |
| Unit Price without VAT: | 17,82900 Kč |
|---|---|
| Unit Price with VAT: | 21,57309 Kč |











