Blue 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-L0-D

DigiKey Part Number
0039000059-04-L0-D-ND
Manufacturer
Manufacturer Product Number
0039000059-04-L0-D
Description
4" PRE-CRIMP A2040 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,78500 Kč177,85 Kč
3016,44833 Kč493,45 Kč
5015,86180 Kč793,09 Kč
10015,10390 Kč1 510,39 Kč
25014,15768 Kč3 539,42 Kč
50013,48156 Kč6 740,78 Kč
1 00012,83755 Kč12 837,55 Kč
2 50012,03395 Kč30 084,88 Kč
5 00011,45978 Kč57 298,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,78500 Kč
Unit Price with VAT:21,51985 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 17,78500 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 17,78500 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 17,78500 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 17,78500 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,78500 Kč
Alternate Length
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 16,75600 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 17,28100 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,28900 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,79300 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 19,78000 Kč
Assembly Component