



0039000059-02-Y0-D | |
|---|---|
DigiKey Part Number | 0039000059-02-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-Y0-D |
Description | 2" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,79800 Kč | 167,98 Kč |
| 30 | 15,54900 Kč | 466,47 Kč |
| 50 | 14,99600 Kč | 749,80 Kč |
| 100 | 14,28030 Kč | 1 428,03 Kč |
| 250 | 13,38444 Kč | 3 346,11 Kč |
| 500 | 12,74536 Kč | 6 372,68 Kč |
| 1 000 | 12,13680 Kč | 12 136,80 Kč |
| 2 500 | 11,37685 Kč | 28 442,12 Kč |
| 5 000 | 10,83410 Kč | 54 170,50 Kč |
| Unit Price without VAT: | 16,79800 Kč |
|---|---|
| Unit Price with VAT: | 20,32558 Kč |











