Yellow 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-05-Y0-D

DigiKey Part Number
0039000059-05-Y0-D-ND
Manufacturer
Manufacturer Product Number
0039000059-05-Y0-D
Description
5" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,33500 Kč183,35 Kč
3016,95233 Kč508,57 Kč
5016,35160 Kč817,58 Kč
10015,57070 Kč1 557,07 Kč
25014,59524 Kč3 648,81 Kč
50013,89806 Kč6 949,03 Kč
1 00013,23435 Kč13 234,35 Kč
2 50012,40586 Kč31 014,65 Kč
5 00011,81398 Kč59 069,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33500 Kč
Unit Price with VAT:22,18535 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 18,33500 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,33500 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 18,33500 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 18,33500 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,33500 Kč
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 16,79800 Kč
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 17,32400 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 17,82900 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 18,84000 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 19,82900 Kč