



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,28900 Kč | 182,89 Kč |
| 30 | 16,91033 Kč | 507,31 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 100 | 15,53220 Kč | 1 553,22 Kč |
| 250 | 14,55916 Kč | 3 639,79 Kč |
| 500 | 13,86372 Kč | 6 931,86 Kč |
| 1 000 | 13,20165 Kč | 13 201,65 Kč |
| 2 500 | 12,37521 Kč | 30 938,02 Kč |
| 5 000 | 11,78479 Kč | 58 923,95 Kč |
| Unit Price without VAT: | 18,28900 Kč |
|---|---|
| Unit Price with VAT: | 22,12969 Kč |











