Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-08-A0-D

DigiKey Part Number
0039000059-08-A0-D-ND
Manufacturer
Manufacturer Product Number
0039000059-08-A0-D
Description
8" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,78000 Kč197,80 Kč
3018,30333 Kč549,10 Kč
5017,65520 Kč882,76 Kč
10016,81100 Kč1 681,10 Kč
25015,75688 Kč3 939,22 Kč
50015,00476 Kč7 502,38 Kč
1 00014,28809 Kč14 288,09 Kč
2 50013,39370 Kč33 484,25 Kč
5 00012,75477 Kč63 773,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,78000 Kč
Unit Price with VAT:23,93380 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 19,78000 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 19,78000 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 19,78000 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 19,78000 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 19,78000 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 16,75600 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 17,28100 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 17,78500 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,28900 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,79300 Kč
Assembly Component