Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-05-R0-D

DigiKey Part Number
0039000059-05-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000059-05-R0-D
Description
5" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,28900 Kč182,89 Kč
3016,91033 Kč507,31 Kč
5016,31120 Kč815,56 Kč
10015,53220 Kč1 553,22 Kč
25014,55916 Kč3 639,79 Kč
50013,86372 Kč6 931,86 Kč
1 00013,20165 Kč13 201,65 Kč
2 50012,37521 Kč30 938,02 Kč
5 00011,78479 Kč58 923,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,28900 Kč
Unit Price with VAT:22,12969 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 18,28900 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 18,28900 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 18,28900 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 18,28900 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 18,28900 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,75600 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,28100 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 17,78500 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 18,79300 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 19,78000 Kč
Assembly Component