Yellow 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-08-Y9-D

DigiKey Part Number
0039000040-08-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-08-Y9-D
Description
8" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,27600 Kč192,76 Kč
3017,00133 Kč510,04 Kč
5016,08020 Kč804,01 Kč
10014,95900 Kč1 495,90 Kč
25013,67472 Kč3 418,68 Kč
50012,83566 Kč6 417,83 Kč
1 00012,09590 Kč12 095,90 Kč
2 50011,25115 Kč28 127,88 Kč
5 00010,70024 Kč53 501,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,27600 Kč
Unit Price with VAT:23,32396 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,95300 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,27600 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 17,95300 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,75600 Kč