



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75600 Kč | 167,56 Kč |
| 30 | 15,50367 Kč | 465,11 Kč |
| 50 | 14,95060 Kč | 747,53 Kč |
| 100 | 14,23450 Kč | 1 423,45 Kč |
| 250 | 13,34296 Kč | 3 335,74 Kč |
| 500 | 12,70546 Kč | 6 352,73 Kč |
| 1 000 | 12,09863 Kč | 12 098,63 Kč |
| 2 500 | 11,34119 Kč | 28 352,97 Kč |
| 5 000 | 10,80003 Kč | 54 000,15 Kč |
| Unit Price without VAT: | 16,75600 Kč |
|---|---|
| Unit Price with VAT: | 20,27476 Kč |











