Yellow 18 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-02-Y9-D

DigiKey Part Number
0039000040-02-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000040-02-Y9-D
Description
2" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,32100 Kč143,21 Kč
3013,25667 Kč397,70 Kč
5012,78780 Kč639,39 Kč
10012,17670 Kč1 217,67 Kč
25011,41284 Kč2 853,21 Kč
50010,86730 Kč5 433,65 Kč
1 00010,34844 Kč10 348,44 Kč
2 5009,70049 Kč24 251,23 Kč
5 0009,23765 Kč46 188,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32100 Kč
Unit Price with VAT:17,32841 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,32100 Kč
Alternate Length
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 14,93000 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 15,53900 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,14700 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 19,27600 Kč