



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,53900 Kč | 155,39 Kč |
| 30 | 14,38367 Kč | 431,51 Kč |
| 50 | 13,87120 Kč | 693,56 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,38128 Kč | 3 095,32 Kč |
| 500 | 11,78954 Kč | 5 894,77 Kč |
| 1 000 | 11,22658 Kč | 11 226,58 Kč |
| 2 500 | 10,52369 Kč | 26 309,23 Kč |
| 5 000 | 10,02151 Kč | 50 107,55 Kč |
| Unit Price without VAT: | 15,53900 Kč |
|---|---|
| Unit Price with VAT: | 18,80219 Kč |











