



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,14700 Kč | 161,47 Kč |
| 30 | 14,94367 Kč | 448,31 Kč |
| 50 | 14,41300 Kč | 720,65 Kč |
| 100 | 13,72220 Kč | 1 372,22 Kč |
| 250 | 12,86252 Kč | 3 215,63 Kč |
| 500 | 12,24814 Kč | 6 124,07 Kč |
| 1 000 | 11,66313 Kč | 11 663,13 Kč |
| 2 500 | 10,93299 Kč | 27 332,48 Kč |
| 5 000 | 10,41135 Kč | 52 056,75 Kč |
| Unit Price without VAT: | 16,14700 Kč |
|---|---|
| Unit Price with VAT: | 19,53787 Kč |











