



0039000038-04-Y0-D | |
|---|---|
DigiKey Part Number | 0039000038-04-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-04-Y0-D |
Description | 4" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,77700 Kč | 147,77 Kč |
| 30 | 13,67533 Kč | 410,26 Kč |
| 50 | 13,19000 Kč | 659,50 Kč |
| 100 | 12,56050 Kč | 1 256,05 Kč |
| 250 | 11,77284 Kč | 2 943,21 Kč |
| 500 | 11,21038 Kč | 5 605,19 Kč |
| 1 000 | 10,67488 Kč | 10 674,88 Kč |
| 2 500 | 10,00650 Kč | 25 016,25 Kč |
| 5 000 | 9,52900 Kč | 47 645,00 Kč |
| Unit Price without VAT: | 14,77700 Kč |
|---|---|
| Unit Price with VAT: | 17,88017 Kč |











