



0039000038-08-Y0-D | |
|---|---|
DigiKey Part Number | 0039000038-08-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-08-Y0-D |
Description | 8" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,81900 Kč | 168,19 Kč |
| 30 | 15,57000 Kč | 467,10 Kč |
| 50 | 15,01700 Kč | 750,85 Kč |
| 100 | 14,29930 Kč | 1 429,93 Kč |
| 250 | 13,40296 Kč | 3 350,74 Kč |
| 500 | 12,76262 Kč | 6 381,31 Kč |
| 1 000 | 12,15301 Kč | 12 153,01 Kč |
| 2 500 | 11,39218 Kč | 28 480,45 Kč |
| 5 000 | 10,84871 Kč | 54 243,55 Kč |
| Unit Price without VAT: | 16,81900 Kč |
|---|---|
| Unit Price with VAT: | 20,35099 Kč |











