



0039000038-03-Y0-D | |
|---|---|
DigiKey Part Number | 0039000038-03-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-03-Y0-D |
Description | 3" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,27200 Kč | 142,72 Kč |
| 30 | 13,19833 Kč | 395,95 Kč |
| 50 | 12,73100 Kč | 636,55 Kč |
| 100 | 12,12270 Kč | 1 212,27 Kč |
| 250 | 11,36196 Kč | 2 840,49 Kč |
| 500 | 10,81886 Kč | 5 409,43 Kč |
| 1 000 | 10,30229 Kč | 10 302,29 Kč |
| 2 500 | 9,65724 Kč | 24 143,10 Kč |
| 5 000 | 9,19641 Kč | 45 982,05 Kč |
| Unit Price without VAT: | 14,27200 Kč |
|---|---|
| Unit Price with VAT: | 17,26912 Kč |











