0039000038-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000038-xx-Yx-D
Molex Jumpers
ML-XT Extraction Video

0039000038-02-Y0-D

DigiKey Part Number
0039000038-02-Y0-D-ND
Manufacturer
Manufacturer Product Number
0039000038-02-Y0-D
Description
2" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,74600 Kč137,46 Kč
3012,72133 Kč381,64 Kč
5012,26800 Kč613,40 Kč
10011,68280 Kč1 168,28 Kč
25010,95020 Kč2 737,55 Kč
50010,42690 Kč5 213,45 Kč
1 0009,92865 Kč9 928,65 Kč
2 5009,30705 Kč23 267,62 Kč
5 0008,86298 Kč44 314,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,74600 Kč
Unit Price with VAT:16,63266 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 1919
Unit Price: 13,74600 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 13,74600 Kč
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 13,74600 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,74600 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 13,74600 Kč
Alternate Length
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 14,27200 Kč
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 14,77700 Kč
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,30300 Kč
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 15,80900 Kč
8" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 16,81900 Kč