



0039000038-05-Y0-D | |
|---|---|
DigiKey Part Number | 0039000038-05-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-05-Y0-D |
Description | 5" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30300 Kč | 153,03 Kč |
| 30 | 14,15267 Kč | 424,58 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,99630 Kč | 1 299,63 Kč |
| 250 | 12,18204 Kč | 3 045,51 Kč |
| 500 | 11,60024 Kč | 5 800,12 Kč |
| 1 000 | 11,04620 Kč | 11 046,20 Kč |
| 2 500 | 10,35458 Kč | 25 886,45 Kč |
| 5 000 | 9,86049 Kč | 49 302,45 Kč |
| Unit Price without VAT: | 15,30300 Kč |
|---|---|
| Unit Price with VAT: | 18,51663 Kč |











